Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
VS-3C06ED07T-M3/I
eSMP® Package Evolution

V60D45C-M3/I

DigiKey Part Number
112-V60D45C-M3/ITR-ND - Tape & Reel (TR)
112-V60D45C-M3/ICT-ND - Cut Tape (CT)
112-V60D45C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V60D45C-M3/I
Description
DIODE ARRAY SCHOTT 45V 30A SMPD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
640 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
2.5 mA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Technology
Schottky
Supplier Device Package
SMPD
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.39000€3.39
10€2.21800€22.18
100€1.55190€155.19
500€1.26726€633.63
1.000€1.26458€1,264.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.09900€2,198.00
4.000€1.03443€4,137.72
6.000€1.03316€6,198.96
Manufacturers Standard Package
Unit Price without VAT:€3.39000
Unit Price with VAT:€4.06800