V60120C-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.969
Unit Price: €3.21000
Datasheet

Similar


STMicroelectronics
In Stock: 1.985
Unit Price: €1.73000
Datasheet
Diode Array 1 Pair Common Cathode 120 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V60120C-E3/45

DigiKey Part Number
V60120C-E3/45GI-ND
Manufacturer
Manufacturer Product Number
V60120C-E3/45
Description
DIODE ARR SCHOT 120V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
120 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V60120C-E3/4WVishay General Semiconductor - Diodes Division6.969V60120C-E3/4WGI-ND€3.21000Direct
STPS30L120CTSTMicroelectronics1.985497-12655-5-ND€1.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes