Similar
Similar


V40100PGW-M3/4W | |
|---|---|
DigiKey Part Number | V40100PGW-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V40100PGW-M3/4W |
Description | DIODE ARR SCHOTT 100V 20A TO-3PW |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-3P-3 Full Pack |
Technology Schottky | Supplier Device Package TO-3PW |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40PW10C-M3/I | Vishay General Semiconductor - Diodes Division | 4.006 | V40PW10C-M3/IGICT-ND | €2.04000 | Similar |
| STPS40H100CW | STMicroelectronics | 1.354 | 497-2725-5-ND | €3.22000 | Similar |



