Similar
Similar

V40100KHM3/4W | |
|---|---|
DigiKey Part Number | V40100KHM3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V40100KHM3/4W |
Description | DIODE ARR SCHOT 100V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40PW10CHM3/I | Vishay General Semiconductor - Diodes Division | 5.468 | V40PW10CHM3/IGICT-ND | €2.48000 | Similar |
| SDT30A100CT | Diodes Incorporated | 0 | SDT30A100CTDI-ND | €1.32000 | Similar |



