
V3PM12HM3/H | |
|---|---|
DigiKey Part Number | 112-V3PM12HM3/HTR-ND - Tape & Reel (TR) 112-V3PM12HM3/HCT-ND - Cut Tape (CT) 112-V3PM12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM12HM3/H |
Description | DIODE SCHOTTKY 120V 1.9A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.9A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 120 V |
Mfr | Capacitance @ Vr, F 290pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1.9A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41300 | €4.13 |
| 100 | €0.26590 | €26.59 |
| 500 | €0.20234 | €101.17 |
| 1.000 | €0.18183 | €181.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15575 | €467.25 |
| 6.000 | €0.14261 | €855.66 |
| 9.000 | €0.13591 | €1,223.19 |
| 15.000 | €0.12838 | €1,925.70 |
| 21.000 | €0.12393 | €2,602.53 |
| 30.000 | €0.11960 | €3,588.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

