
V3PL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V3PL63HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3PL63HM3/I |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 µA @ 60 V |
Mfr | Capacitance @ Vr, F 460pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 3 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.11235 | €1,123.50 |
| 20.000 | €0.10404 | €2,080.80 |
| 30.000 | €0.09980 | €2,994.00 |
| 50.000 | €0.09678 | €4,839.00 |
| Unit Price without VAT: | €0.11235 |
|---|---|
| Unit Price with VAT: | €0.13482 |

