Similar
Similar
Similar
Similar
Similar

V30100CHM3/4W | |
|---|---|
DigiKey Part Number | V30100CHM3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V30100CHM3/4W |
Description | DIODE ARR SCHOT 100V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V30100CHM3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40PW10CHM3/I | Vishay General Semiconductor - Diodes Division | 5.468 | V40PW10CHM3/IGICT-ND | €2.48000 | Similar |
| NTST30100CTG | Rochester Electronics, LLC | 6.227 | 2156-NTST30100CTG-OS-ND | €0.85838 | Similar |
| NTSV30H100CTG | onsemi | 339 | NTSV30H100CTG-ND | €1.64000 | Similar |
| STPS30H100CT | STMicroelectronics | 336 | 497-7559-5-ND | €1.51000 | Similar |
| STPS40SM100CT | STMicroelectronics | 2 | 497-12669-5-ND | €2.39000 | Similar |




