Diode 150 V 1.7A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2PM15L-M3/H

DigiKey Part Number
112-V2PM15L-M3/HTR-ND - Tape & Reel (TR)
112-V2PM15L-M3/HCT-ND - Cut Tape (CT)
112-V2PM15L-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2PM15L-M3/H
Description
DIODE SCHOTTKY 150V 1.7A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.7A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Series
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
1.7A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27900€2.79
100€0.17700€17.70
500€0.13278€66.39
1.000€0.11848€118.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10028€300.84
6.000€0.09111€546.66
9.000€0.08643€777.87
15.000€0.08117€1,217.55
21.000€0.07806€1,639.26
30.000€0.07503€2,250.90
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000