



V20PWM15C-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM15C-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM15C-M3/ICT-ND - Cut Tape (CT) 112-V20PWM15C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM15C-M3/I |
Description | DIODE ARR SCHOTTKY 150V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Series | Operating Temperature - Junction -40°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.24 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20H150YD_L2_00001 | Panjit International Inc. | 4.712 | 3757-MBR20H150YD_L2_00001CT-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.10900 | €11.09 |
| 100 | €0.74670 | €74.67 |
| 500 | €0.59164 | €295.82 |
| 1.000 | €0.54175 | €541.75 |
| 2.000 | €0.50766 | €1,015.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.45911 | €2,065.99 |
| 9.000 | €0.43032 | €3,872.88 |
| 13.500 | €0.41566 | €5,611.41 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.08800 |

