



V20PW12CHM3/I | |
|---|---|
DigiKey Part Number | V20PW12CHM3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20PW12CHM3/I |
Description | DIODE ARR SCHOTTKY 120V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 700 µA @ 120 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.46942 | €2,112.39 |
| 9.000 | €0.46490 | €4,184.10 |
| Unit Price without VAT: | €0.46942 |
|---|---|
| Unit Price with VAT: | €0.56330 |

