
V20KL45-M3/H | |
|---|---|
DigiKey Part Number | 112-V20KL45-M3/HTR-ND - Tape & Reel (TR) 112-V20KL45-M3/HCT-ND - Cut Tape (CT) 112-V20KL45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KL45-M3/H |
Description | DIODE SCHOTTKY 45V 5.4A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5.4A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Mfr | Capacitance @ Vr, F 3400pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 5.4A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 20 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €0.93400 | €9.34 |
| 100 | €0.62370 | €62.37 |
| 500 | €0.49052 | €245.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.42583 | €638.75 |
| 3.000 | €0.39327 | €1,179.81 |
| 4.500 | €0.37667 | €1,695.02 |
| 7.500 | €0.35804 | €2,685.30 |
| 10.500 | €0.34700 | €3,643.50 |
| 15.000 | €0.33627 | €5,044.05 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.77600 |

