


V20DL63C-M3/I | |
|---|---|
DigiKey Part Number | 112-V20DL63C-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20DL63C-M3/I |
Description | DIODE ARR SCHOTT 60V 10A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 10 A |
Manufacturer Vishay | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 180 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.55430 | €1,108.60 |
| 4.000 | €0.51672 | €2,066.88 |
| 6.000 | €0.51238 | €3,074.28 |
| Unit Price without VAT: | €0.55430 |
|---|---|
| Unit Price with VAT: | €0.66516 |

