


V1FL45-M3/H | |
|---|---|
DigiKey Part Number | 112-V1FL45-M3/HTR-ND - Tape & Reel (TR) 112-V1FL45-M3/HCT-ND - Cut Tape (CT) 112-V1FL45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FL45-M3/H |
Description | DIODE SCHOTTKY 45V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 60 V |
Series | Capacitance @ Vr, F 190pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21600 | €2.16 |
| 100 | €0.13580 | €13.58 |
| 500 | €0.10102 | €50.51 |
| 1.000 | €0.08974 | €89.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07539 | €226.17 |
| 6.000 | €0.06816 | €408.96 |
| 9.000 | €0.06446 | €580.14 |
| 15.000 | €0.06031 | €904.65 |
| 21.000 | €0.05785 | €1,214.85 |
| 30.000 | €0.05546 | €1,663.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

