
V15KM45C-M3/H | |
|---|---|
DigiKey Part Number | 112-V15KM45C-M3/HTR-ND - Tape & Reel (TR) 112-V15KM45C-M3/HCT-ND - Cut Tape (CT) 112-V15KM45C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15KM45C-M3/H |
Description | DIODE ARR SCHOT 45V 5.4A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5.4A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 350 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 5.4A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.99400 | €9.94 |
| 100 | €0.66580 | €66.58 |
| 500 | €0.52508 | €262.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.45671 | €685.07 |
| 3.000 | €0.42229 | €1,266.87 |
| 4.500 | €0.40475 | €1,821.38 |
| 7.500 | €0.38506 | €2,887.95 |
| 10.500 | €0.37339 | €3,920.59 |
| 15.000 | €0.36206 | €5,430.90 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

