



V12P8HM3_A/I | |
|---|---|
DigiKey Part Number | V12P8HM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12P8HM3_A/I |
Description | DIODE SCHOTTKY 80V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 80 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | €0.34861 | €2,265.96 |
| 13.000 | €0.34400 | €4,472.00 |
| Unit Price without VAT: | €0.34861 |
|---|---|
| Unit Price with VAT: | €0.41833 |

