Direct

V10WM100-M3/I | |
|---|---|
DigiKey Part Number | V10WM100-M3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10WM100-M3/I |
Description | DIODE SCHOTTKY 100V 10A TO252AA |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PWM10-M3/I | Vishay General Semiconductor - Diodes Division | 4.541 | V20PWM10-M3/IGICT-ND | €1.44000 | Direct |
| DST10100S | Littelfuse Inc. | 65.262 | F7418CT-ND | €1.84000 | Similar |



