Diode 60 V 4.5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.5A Surface Mount TO-277A (SMPC)
TO-277A

V10PM63-M3/I

DigiKey Part Number
112-V10PM63-M3/ITR-ND - Tape & Reel (TR)
112-V10PM63-M3/ICT-ND - Cut Tape (CT)
112-V10PM63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PM63-M3/I
Description
DIODE SCHOTTKY 60V 4.5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 60 V
Mfr
Capacitance @ Vr, F
2060pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
4.5A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.72500€7.25
100€0.47830€47.83
500€0.37220€186.10
1.000€0.33805€338.05
2.000€0.30930€618.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500€0.27051€1,758.31
13.000€0.25251€3,282.63
19.500€0.24334€4,745.13
32.500€0.23468€7,627.10
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.39200