Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE
eSMP® Package Evolution

V10DM45C-M3/I

DigiKey Part Number
V10DM45C-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10DM45C-M3/I
Description
DIODE ARRAY SCHOT 45V 5A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
V10DM45C-M3/I Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Technology
Schottky
Supplier Device Package
TO-263AC (SMPD)
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.46227€1,849.08
Unit Price without VAT:€0.46227
Unit Price with VAT:€0.55472