



V10D120CHM3/I | |
|---|---|
DigiKey Part Number | V10D120CHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10D120CHM3/I |
Description | DIODE ARR SCHOTT 120V 5A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.69277 | €2,771.08 |
| Unit Price without VAT: | €0.69277 |
|---|---|
| Unit Price with VAT: | €0.83132 |

