Similar

V10150C-E3/4W | |
|---|---|
DigiKey Part Number | V10150C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V10150C-E3/4W |
Description | DIODE ARR SCHOTT 150V 5A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V10150C-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.41 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20150CT | Diotec Semiconductor | 1.090 | 4878-MBR20150CT-ND | €1.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.50757 | €4,060.56 |
| Unit Price without VAT: | €0.50757 |
|---|---|
| Unit Price with VAT: | €0.60908 |


