Similar
Similar
Similar
Similar
Similar
Similar

UH8JT-E3/45 | |
|---|---|
DigiKey Part Number | UH8JT-E3/45WGI-ND |
Manufacturer | |
Manufacturer Product Number | UH8JT-E3/45 |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH0806-M3 | Vishay General Semiconductor - Diodes Division | 600 | VS-ETH0806-M3-ND | €2.16000 | Similar |
| STTH8R06D | STMicroelectronics | 1.994 | 497-2745-5-ND | €1.54000 | Direct |
| BYC10-600PQ | WeEn Semiconductors | 0 | 1740-1248-ND | €0.36333 | Similar |
| BYC8-600,127 | WeEn Semiconductors | 3.962 | 1740-1420-ND | €1.25000 | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | €2.84540 | Similar |







