Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UGF8JT-E3/45 | |
|---|---|
DigiKey Part Number | UGF8JT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | UGF8JT-E3/45 |
Description | DIODE STANDARD 600V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC8X-600,127 | WeEn Semiconductors | 4.374 | 1740-1447-ND | €1.54000 | Similar |
| MURF1560G | onsemi | 130 | MURF1560GOS-ND | €2.12000 | Similar |
| MURF860G | onsemi | 1.369 | MURF860GOS-ND | €1.54000 | Similar |
| RFNL10TJ6SGC9 | Rohm Semiconductor | 921 | RFNL10TJ6SGC9-ND | €1.92000 | Similar |
| RFNL15TJ6SGC9 | Rohm Semiconductor | 388 | 846-RFNL15TJ6SGC9-ND | €2.24000 | Similar |








