Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UGB18DCTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-UGB18DCTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | UGB18DCTHE3_A/P |
Description | DIODE ARRAY GP 200V 18A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 18A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 18A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB20UP20DN-F085 | onsemi | 2.023 | FFB20UP20DN-F085CT-ND | €2.91000 | Similar |
| MURB1620CTT4G | onsemi | 6.050 | MURB1620CTT4GOSCT-ND | €2.10000 | Similar |
| SBR10200CTB-13-G | Diodes Incorporated | 1.119 | SBR10200CTBDICT-ND | €1.33000 | Similar |
| SBR20A200CTB-13 | Diodes Incorporated | 4.572 | SBR20A200CTBDICT-ND | €2.11000 | Similar |
| SBR40U200CTB-13 | Diodes Incorporated | 1.018 | 31-SBR40U200CTB-13CT-ND | €4.46000 | Similar |







