Similar
Similar

UB16BCT-E3/8W | |
|---|---|
DigiKey Part Number | UB16BCT-E3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB16BCT-E3/8W |
Description | DIODE ARRAY GP 100V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB1620CT-M3 | Vishay General Semiconductor - Diodes Division | 4.882 | VS-MURB1620CT-M3-ND | €2.45000 | Similar |
| SBR30A100CTB-13 | Diodes Incorporated | 129 | SBR30A100CTBDICT-ND | €1.95000 | Similar |



