
TZS4688-GS08 | |
|---|---|
DigiKey Part Number | 112-TZS4688-GS08TR-ND - Tape & Reel (TR) 112-TZS4688-GS08CT-ND - Cut Tape (CT) 112-TZS4688-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4688-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Current - Reverse Leakage @ Vr 10 µA @ 3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 100 | €0.11840 | €11.84 |
| 500 | €0.08768 | €43.84 |
| 1.000 | €0.07773 | €77.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.06692 | €167.30 |
| 5.000 | €0.06023 | €301.15 |
| 7.500 | €0.05682 | €426.15 |
| 12.500 | €0.05298 | €662.25 |
| 17.500 | €0.05071 | €887.42 |
| 25.000 | €0.04849 | €1,212.25 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

