TZQ5263B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.15430
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.685
Unit Price: €0.18000
Datasheet
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5263B-GS08

DigiKey Part Number
TZQ5263B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5263B-GS08
Description
DIODE ZENER 56V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5263BUR-1Microchip Technology01N5263BUR-1-ND€3.15430Similar
BZV55-B56,115Nexperia USA Inc.1.6851727-BZV55-B56,115CT-ND€0.18000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500€0.06175€771.88
25.000€0.05675€1,418.75
37.500€0.05421€2,032.88
62.500€0.05134€3,208.75
87.500€0.04965€4,344.38
125.000€0.04887€6,108.75
Manufacturers Standard Package
Unit Price without VAT:€0.06175
Unit Price with VAT:€0.07410