Similar
Similar
Similar

TZM5248C-GS08 | |
|---|---|
DigiKey Part Number | TZM5248C-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5248C-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5248B-GS08 | Vishay General Semiconductor - Diodes Division | 17.952 | TZM5248B-GS08CT-ND | €0.38000 | Similar |
| CLL5248B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5248BBKPBFREE-ND | €0.12223 | Similar |
| CLL5248B TR PBFREE | Central Semiconductor Corp | 1.426 | 1514-CLL5248BTRPBFREECT-ND | €0.65000 | Similar |



