
TZM5248B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZM5248B-GS18TR-ND - Tape & Reel (TR) 112-TZM5248B-GS18CT-ND - Cut Tape (CT) 112-TZM5248B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5248B-GS18 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMC18-GS08 | Vishay General Semiconductor - Diodes Division | 12.621 | TZMC18-GS08GICT-ND | €0.33000 | Direct |
| CDLL4112 | Microchip Technology | 454 | CDLL4112-ND | €2.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23900 | €2.39 |
| 100 | €0.15050 | €15.05 |
| 500 | €0.11226 | €56.13 |
| 1.000 | €0.09990 | €99.90 |
| 2.000 | €0.08947 | €178.94 |
| 5.000 | €0.07816 | €390.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07117 | €711.70 |
| 20.000 | €0.06528 | €1,305.60 |
| 30.000 | €0.06228 | €1,868.40 |
| 50.000 | €0.05891 | €2,945.50 |
| 70.000 | €0.05692 | €3,984.40 |
| 100.000 | €0.05498 | €5,498.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

