
TZM5235B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZM5235B-GS18TR-ND - Tape & Reel (TR) 112-TZM5235B-GS18CT-ND - Cut Tape (CT) 112-TZM5235B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5235B-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMC6V8-GS08 | Vishay General Semiconductor - Diodes Division | 12.590 | TZMC6V8-GS08GICT-ND | €0.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23700 | €2.37 |
| 100 | €0.14930 | €14.93 |
| 500 | €0.11138 | €55.69 |
| 1.000 | €0.09911 | €99.11 |
| 2.000 | €0.08876 | €177.52 |
| 5.000 | €0.07754 | €387.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07060 | €706.00 |
| 20.000 | €0.06476 | €1,295.20 |
| 30.000 | €0.06179 | €1,853.70 |
| 50.000 | €0.05844 | €2,922.00 |
| 70.000 | €0.05646 | €3,952.20 |
| 100.000 | €0.05454 | €5,454.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

