Direct

TPSMP27HM3/84A | |
|---|---|
DigiKey Part Number | TPSMP27HM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP27HM3/84A |
Description | TVS DIODE 21.8VWM 39.1V DO220AA |
Customer Reference | |
Detailed Description | 39.1V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 21.8V | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 39.1V | |
Current - Peak Pulse (10/1000µs) | 10.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |


