TPSMP27AHM3/84A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.106
Unit Price: €0.48000
Datasheet
37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP27AHM3/84A

DigiKey Part Number
TPSMP27AHM3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP27AHM3/84A
Description
TVS DIODE 23.1VWM 37.5V DO220AA
Customer Reference
Detailed Description
37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-220AA
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMP27AHM3_A/HVishay General Semiconductor - Diodes Division3.106112-TPSMP27AHM3_A/HCT-ND€0.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types