


TPSMC27AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-TPSMC27AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMC27AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMC27AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC27AHE3_B/H |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.74400 | €7.44 |
| 100 | €0.49090 | €49.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.35509 | €301.83 |
| 1.700 | €0.32448 | €551.62 |
| 2.550 | €0.30888 | €787.64 |
| 4.250 | €0.29135 | €1,238.24 |
| 5.950 | €0.28097 | €1,671.77 |
| 8.500 | €0.27088 | €2,302.48 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |

