
TPSMA15AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMA15AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA15AHE3_A/I |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA15A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA15A-M3/5A-ND | €0.07670 | Direct |
| TPSMA15AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMA15AHE3_B/I-ND | €0.08499 | Direct |

