Similar
Similar
Similar

TPSMA13AHE3/5AT | |
|---|---|
DigiKey Part Number | TPSMA13AHE3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA13AHE3/5AT |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS11VS1UR,115 | Nexperia USA Inc. | 27 | 1727-5346-1-ND | €0.49000 | Similar |
| SMAJ11A | Bourns Inc. | 21.198 | SMAJ11ABCT-ND | €0.44000 | Similar |
| SMAJ11A | Littelfuse Inc. | 43.488 | SMAJ11ALFCT-ND | €0.39000 | Similar |
| SMAJ11AE3/TR13 | Microchip Technology | 0 | SMAJ11AE3/TR13-ND | €0.15706 | Similar |
| TV04A110J-G | Comchip Technology | 0 | TV04A110J-G-ND | €0.08916 | Similar |





