Image for TPSMA13A-8HE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA13A-8HE3_A/I

DigiKey Part Number
TPSMA13A-8HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMA13A-8HE3_A/I
Description
TVS DIODE 11.1VWM 18.2V DO214AC
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.