


TPC36AHM3_A/H | |
|---|---|
DigiKey Part Number | TPC36AHM3_A/HGITR-ND - Tape & Reel (TR) TPC36AHM3_A/HGICT-ND - Cut Tape (CT) TPC36AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC36AHM3_A/H |
Description | TVS DIODE 30.8VWM TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.83200 | €8.32 |
| 100 | €0.55240 | €55.24 |
| 500 | €0.43230 | €216.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.37395 | €560.92 |
| 3.000 | €0.34457 | €1,033.71 |
| 4.500 | €0.32961 | €1,483.25 |
| 7.500 | €0.31279 | €2,345.93 |
| 10.500 | €0.30283 | €3,179.71 |
| 15.000 | €0.29316 | €4,397.40 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

