
TMPG06-30AHE3_A/D | |
|---|---|
DigiKey Part Number | 112-TMPG06-30AHE3_A/DTR-ND - Tape & Reel (TR) 112-TMPG06-30AHE3_A/DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMPG06-30AHE3_A/D |
Description | TVS DIODE 25.6VWM 41.4VC MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case MPG06, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71600 | €7.16 |
| 100 | €0.47210 | €47.21 |
| 500 | €0.36718 | €183.59 |
| 1.000 | €0.33340 | €333.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29048 | €871.44 |
| 6.000 | €0.26887 | €1,613.22 |
| 9.000 | €0.25787 | €2,320.83 |
| 15.000 | €0.24551 | €3,682.65 |
| 21.000 | €0.23819 | €5,001.99 |
| 30.000 | €0.23108 | €6,932.40 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

