
TMPG06-11AHE3_A/D | |
|---|---|
DigiKey Part Number | TMPG06-11AHE3_A/D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-11AHE3_A/D |
Description | TVS DIODE 9.4VWM 15.6VC MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.6A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case MPG06, Axial |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26896 | €806.88 |
| 6.000 | €0.24896 | €1,493.76 |
| 9.000 | €0.23877 | €2,148.93 |
| 15.000 | €0.23075 | €3,461.25 |
| Unit Price without VAT: | €0.26896 |
|---|---|
| Unit Price with VAT: | €0.32275 |

