
TLZ3V0A-GS18 | |
|---|---|
DigiKey Part Number | TLZ3V0A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ3V0A-GS18 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06583 | €658.30 |
| 20.000 | €0.06039 | €1,207.80 |
| 30.000 | €0.05762 | €1,728.60 |
| 50.000 | €0.05451 | €2,725.50 |
| 70.000 | €0.05266 | €3,686.20 |
| 100.000 | €0.05099 | €5,099.00 |
| Unit Price without VAT: | €0.06583 |
|---|---|
| Unit Price with VAT: | €0.07900 |

