
TLZ11A-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ11A-GS08TR-ND - Tape & Reel (TR) 112-TLZ11A-GS08CT-ND - Cut Tape (CT) 112-TLZ11A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ11A-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 9.67 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.10490 | €10.49 |
| 500 | €0.07734 | €38.67 |
| 1.000 | €0.06844 | €68.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.05877 | €146.93 |
| 5.000 | €0.05277 | €263.85 |
| 7.500 | €0.04972 | €372.90 |
| 12.500 | €0.04628 | €578.50 |
| 17.500 | €0.04424 | €774.20 |
| 25.000 | €0.04226 | €1,056.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

