
TGL41-6.8A-E3/97 | |
|---|---|
DigiKey Part Number | 112-TGL41-6.8A-E3/97TR-ND - Tape & Reel (TR) 112-TGL41-6.8A-E3/97CT-ND - Cut Tape (CT) 112-TGL41-6.8A-E3/97DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-6.8A-E3/97 |
Description | TVS DIODE 5.8VWM 10.5V DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-213AB, MELF |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TGL41-6.8A | Diotec Semiconductor | 1.445 | 4878-TGL41-6.8ACT-ND | €1.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.03200 | €10.32 |
| 100 | €0.69260 | €69.26 |
| 500 | €0.54702 | €273.51 |
| 1.000 | €0.50018 | €500.18 |
| 2.000 | €0.46137 | €922.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.41820 | €2,091.00 |
| 10.000 | €0.39189 | €3,918.90 |
| 15.000 | €0.37849 | €5,677.35 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

