
TGL41-27A-E3/96 | |
|---|---|
DigiKey Part Number | 112-TGL41-27A-E3/96TR-ND - Tape & Reel (TR) 112-TGL41-27A-E3/96CT-ND - Cut Tape (CT) 112-TGL41-27A-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-27A-E3/96 |
Description | TVS DIODE 23.1VWM 37.5V DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-213AB, MELF |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.99000 | €9.90 |
| 100 | €0.66290 | €66.29 |
| 500 | €0.52268 | €261.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.45455 | €681.83 |
| 3.000 | €0.42025 | €1,260.75 |
| 4.500 | €0.40278 | €1,812.51 |
| 7.500 | €0.38316 | €2,873.70 |
| 10.500 | €0.37154 | €3,901.17 |
| 15.000 | €0.36025 | €5,403.75 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

