
TA6F47AHM3_A/I | |
|---|---|
DigiKey Part Number | TA6F47AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA6F47AHM3_A/I |
Description | TVS DIODE 40.2VWM 64.8V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.11015 | €1,542.10 |
| 28.000 | €0.10240 | €2,867.20 |
| 42.000 | €0.09891 | €4,154.22 |
| Unit Price without VAT: | €0.11015 |
|---|---|
| Unit Price with VAT: | €0.13218 |

