37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F27AHM3_A/H

DigiKey Part Number
TA6F27AHM3_A/HGITR-ND - Tape & Reel (TR)
TA6F27AHM3_A/HGICT-ND - Cut Tape (CT)
TA6F27AHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6F27AHM3_A/H
Description
TVS DIODE 23.1VWM 37.5V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.45300€4.53
100€0.29290€29.29
500€0.22360€111.80
1.000€0.20129€201.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.14078€492.73
7.000€0.12893€902.51
10.500€0.12289€1,290.35
17.500€0.11611€2,031.93
24.500€0.11209€2,746.20
35.000€0.10819€3,786.65
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600