Diode 40 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44-E3/5BT

DigiKey Part Number
SSB44-E3/5BTGITR-ND - Tape & Reel (TR)
SSB44-E3/5BTGICT-ND - Cut Tape (CT)
SSB44-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB44-E3/5BT
Description
DIODE SCHOTTKY 40V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.42200€4.22
100€0.27180€27.18
500€0.20698€103.49
1.000€0.18607€186.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200€0.15813€506.02
6.400€0.14495€927.68
9.600€0.13823€1,327.01
16.000€0.13069€2,091.04
22.400€0.12622€2,827.33
32.000€0.12187€3,899.84
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.81600