SSA33LHE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.484
Unit Price: €0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.139
Unit Price: €0.60000
Datasheet
Image for SSA33LHE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA33LHE3/61T

DigiKey Part Number
SSA33LHE3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSA33LHE3/61T
Description
DIODE SCHOTTKY 30V 3A DO214AC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSA33LHE3_A/HVishay General Semiconductor - Diodes Division1.484112-SSA33LHE3_A/HCT-ND€0.68000Direct
B330A-13-FDiodes Incorporated3.139B330A-FDICT-ND€0.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types