Direct
Similar

SSA23LHE3/5AT | |
|---|---|
DigiKey Part Number | SSA23LHE3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSA23LHE3/5AT |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA23LHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SSA23LHE3_A/I-ND | €0.11721 | Direct |
| RB080L-30TE25 | Rohm Semiconductor | 4.445 | 846-RB080L-30TE25CT-ND | €0.73000 | Similar |
| STPS2L30A | STMicroelectronics | 27.114 | 497-3759-1-ND | €0.40000 | Similar |



