Direct
Similar
Similar




SS5P5HM3/86A | |
|---|---|
DigiKey Part Number | SS5P5HM3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5P5HM3/86A |
Description | DIODE SCHOTTKY 50V 5A TO277A |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Series | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS5P5HM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SS5P5HM3_A/H-ND | €0.17855 | Direct |
| DST560S-A | Littelfuse Inc. | 24.843 | F10091CT-ND | €1.25000 | Similar |
| FSV2050V | onsemi | 5.234 | FSV2050VCT-ND | €1.88000 | Similar |
| PMEG045T050EPDZ | Nexperia USA Inc. | 0 | 1727-7494-1-ND | €0.82000 | Similar |
| PMEG050T150EPDZ | Nexperia USA Inc. | 4.975 | 1727-8329-1-ND | €1.41000 | Similar |





