Diode 60 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS3P6HM3/84A

DigiKey Part Number
SS3P6HM3/84AGITR-ND - Tape & Reel (TR)
SS3P6HM3/84AGICT-ND - Cut Tape (CT)
SS3P6HM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P6HM3/84A
Description
DIODE SCHOTTKY 60V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS3P6HM3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Series
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.33800€3.38
100€0.21620€21.62
500€0.16332€81.66
1.000€0.14623€146.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12450€373.50
6.000€0.11355€681.30
9.000€0.10796€971.64
15.000€0.10169€1,525.35
21.000€0.09797€2,057.37
30.000€0.09436€2,830.80
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000