Direct



SS3P6-E3/84A | |
|---|---|
DigiKey Part Number | SS3P6-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P6-E3/84A |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P6-E3/84A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS3P6-M3/84A | Vishay General Semiconductor - Diodes Division | 558 | SS3P6-M3/84AGICT-ND | €0.46000 | Direct |


